
VLS6045EX-3R6N | |
|---|---|
DigiKey Part Number | 445-173053-2-ND - Tape & Reel (TR) 445-173053-1-ND - Cut Tape (CT) 445-173053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-3R6N |
Description | FIXED IND 3.6UH 4.9A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Drum Core, Wirewound Inductor 4.9 A 24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-3R6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41900 | $4.19 |
| 100 | $0.34450 | $34.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.27923 | $418.84 |
| 3,000 | $0.26330 | $789.90 |
| 4,500 | $0.25441 | $1,144.85 |
| 7,500 | $0.24364 | $1,827.30 |
| 10,500 | $0.23681 | $2,486.51 |
| 15,000 | $0.22978 | $3,446.70 |
| 37,500 | $0.21269 | $7,975.88 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

