
VLS6045EX-150M-CA | |
|---|---|
DigiKey Part Number | 445-175156-2-ND - Tape & Reel (TR) 445-175156-1-ND - Cut Tape (CT) 445-175156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-150M-CA |
Description | FIXED IND 15UH 2.5A 97.5 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.5 A 97.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-150M-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.49600 | $4.96 |
| 100 | $0.40760 | $40.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.33032 | $495.48 |
| 3,000 | $0.31148 | $934.44 |
| 4,500 | $0.30096 | $1,354.32 |
| 7,500 | $0.28823 | $2,161.72 |
| 10,500 | $0.28015 | $2,941.58 |
| 15,000 | $0.27184 | $4,077.60 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

