
VLS201610HBX-1R0M-1 | |
|---|---|
DigiKey Part Number | 445-172390-2-ND - Tape & Reel (TR) 445-172390-1-ND - Cut Tape (CT) 445-172390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610HBX-1R0M-1 |
Description | FIXED IND 1UH 2.13A 72 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.13 A 72mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610HBX-1R0M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29400 | $2.94 |
| 100 | $0.24190 | $24.19 |
| 1,000 | $0.19888 | $198.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18392 | $367.84 |
| 4,000 | $0.17341 | $693.64 |
| 6,000 | $0.16756 | $1,005.36 |
| 10,000 | $0.16047 | $1,604.70 |
| 14,000 | $0.15596 | $2,183.44 |
| 20,000 | $0.15133 | $3,026.60 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |


