
VLS201610CX-R47M-1 | |
|---|---|
DigiKey Part Number | 445-172956-2-ND - Tape & Reel (TR) 445-172956-1-ND - Cut Tape (CT) 445-172956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-R47M-1 |
Description | FIXED IND 470NH 2.69A 50 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.69 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-R47M-1 Models |
Category | Current - Saturation (Isat) 3.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL1V2010-R47N-R | Eaton - Electronics Division | 1,978 | 283-SDCL1V2010-R47N-RCT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33100 | $3.31 |
| 100 | $0.27230 | $27.23 |
| 1,000 | $0.22390 | $223.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20705 | $414.10 |
| 4,000 | $0.19523 | $780.92 |
| 6,000 | $0.18864 | $1,131.84 |
| 10,000 | $0.18066 | $1,806.60 |
| 14,000 | $0.17559 | $2,458.26 |
| 20,000 | $0.17038 | $3,407.60 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |


