10 µH Shielded Drum Core, Wirewound Inductor 1.21 A 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF504010MT-100M-CA

DigiKey Part Number
445-17169-2-ND - Tape & Reel (TR)
445-17169-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLF504010MT-100M-CA
Description
FIXED IND 10UH 1.21A 250 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.21 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF504010MT-100M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.97200$19.72
100$1.53010$153.01
Unit Price without GST:$2.54000
Unit Price with GST:$2.79400