


VLCF5020T-4R7N1R7-1 | |
|---|---|
DigiKey Part Number | 445-3207-2-ND - Tape & Reel (TR) 445-3207-1-ND - Cut Tape (CT) 445-3207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-4R7N1R7-1 |
Description | FIXED IND 4.7UH 1.7A 122 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 122mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-4R7N1R7-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 122mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.73800 | $7.38 |
| 100 | $0.60740 | $60.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51962 | $259.81 |
| 1,000 | $0.48994 | $489.94 |
| 1,500 | $0.47339 | $710.08 |
| 2,500 | $0.45334 | $1,133.35 |
| 3,500 | $0.44061 | $1,542.13 |
| 5,000 | $0.42753 | $2,137.65 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

