150 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBUC12060120R15LF3

DigiKey Part Number
445-VLBUC12060120R15LF3TR-ND - Tape & Reel (TR)
445-VLBUC12060120R15LF3CT-ND - Cut Tape (CT)
445-VLBUC12060120R15LF3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBUC12060120R15LF3
Description
FIXED IND 150NH 70A 0.138 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
82A
Shielding
Unshielded
DC Resistance (DCR)
0.138mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.37000$4.37
10$3.59600$35.96
100$2.95730$295.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$2.64260$792.78
600$2.49208$1,495.25
900$2.40813$2,167.32
1,500$2.30651$3,459.76
2,100$2.24200$4,708.20
3,000$2.21520$6,645.60
Manufacturers Standard Package
Unit Price without GST:$4.37000
Unit Price with GST:$4.80700