
TPLC553030-592H | |
|---|---|
DigiKey Part Number | 445-180090-2-ND - Tape & Reel (TR) 445-180090-1-ND - Cut Tape (CT) 445-180090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPLC553030-592H |
Description | RFID ANTENNA 125KHZ 5.5X3X3MM |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPLC553030-592H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 125kHz | |
Features | - | |
Size / Dimension | 5.50mm L x 3.00mm W x 3.00mm H |

