
SPM7054VT-1R0M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VT-1R0M-DTR-ND - Tape & Reel (TR) 445-SPM7054VT-1R0M-DCT-ND - Cut Tape (CT) 445-SPM7054VT-1R0M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VT-1R0M-D |
Description | FIXED IND 1UH 14.9A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 14.9 A 4.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VT-1R0M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7054 | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.51400 | $15.14 |
| 100 | $1.24490 | $124.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04456 | $1,044.56 |
| 2,000 | $0.98507 | $1,970.14 |
| 3,000 | $0.95191 | $2,855.73 |
| 5,000 | $0.91174 | $4,558.70 |
| 7,000 | $0.88625 | $6,203.75 |
| 10,000 | $0.88479 | $8,847.90 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.03500 |

