
SPM6545VT-1R5M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VT-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM6545VT-1R5M-DCT-ND - Cut Tape (CT) 445-SPM6545VT-1R5M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-1R5M-D |
Description | FIXED IND 1.5UH 11.6A 7.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 11.6 A 7.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-1R5M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.4mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 6545 |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 14.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.38500 | $13.85 |
| 25 | $1.28120 | $32.03 |
| 50 | $1.20780 | $60.39 |
| 100 | $1.13890 | $113.89 |
| 250 | $1.05368 | $263.42 |
| 500 | $0.99352 | $496.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91007 | $910.07 |
| 2,000 | $0.85824 | $1,716.48 |
| 3,000 | $0.82932 | $2,487.96 |
| 5,000 | $0.79432 | $3,971.60 |
| 7,000 | $0.77211 | $5,404.77 |
| 10,000 | $0.76040 | $7,604.00 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.85900 |

