1.5 µH Shielded Drum Core, Wirewound Inductor 11.6 A 10.67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-1R5M-HZ

DigiKey Part Number
445-180104-2-ND - Tape & Reel (TR)
445-180104-1-ND - Cut Tape (CT)
445-180104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-1R5M-HZ
Description
FIXED IND 1.5UH 11.6A 10.67 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 11.6 A 10.67mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-1R5M-HZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
10.67mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 842
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.93800$19.38
25$1.79320$44.83
50$1.69080$84.54
100$1.59400$159.40
250$1.47476$368.69
500$1.39060$695.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.27388$1,273.88
2,000$1.20138$2,402.76
3,000$1.16096$3,482.88
5,000$1.11201$5,560.05
7,000$1.10474$7,733.18
Manufacturers Standard Package
Unit Price without GST:$2.36000
Unit Price with GST:$2.59600