
SPM5030T-4R7M | |
|---|---|
DigiKey Part Number | 445-180359-2-ND - Tape & Reel (TR) 445-180359-1-ND - Cut Tape (CT) 445-180359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-4R7M |
Description | FIXED IND 4.7UH 4.7A 49.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.7 A 49.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-4R7M Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0530-4R7M | CODACA | 6,726 | 4044-CSAB0530-4R7MCT-ND | $1.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.49500 | $14.95 |
| 100 | $1.23000 | $123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.05246 | $526.23 |
| 1,000 | $0.99242 | $992.42 |
| 1,500 | $0.95896 | $1,438.44 |
| 2,500 | $0.91843 | $2,296.07 |
| 3,500 | $0.89269 | $3,124.41 |
| 5,000 | $0.86623 | $4,331.15 |
| Unit Price without GST: | $1.82000 |
|---|---|
| Unit Price with GST: | $2.00200 |

