
SME3B001GTNAWB00SSA0 | |
|---|---|
DigiKey Part Number | 445-181947-ND |
Manufacturer | |
Manufacturer Product Number | SME3B001GTNAWB00SSA0 |
Description | SSD 1GB MSATA SLC SATA II 3.3V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 1GB SATA II mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 105MB/s | |
Speed - Write | 60MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA II | |
Current - Max | 365mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 50.80mm x 29.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $183.06000 | $183.06 |
| 10 | $168.68900 | $1,686.89 |
| 25 | $163.10920 | $4,077.73 |
| 50 | $158.97020 | $7,948.51 |
| Unit Price without GST: | $183.06000 |
|---|---|
| Unit Price with GST: | $201.36600 |

