
SLF12575T-1R2N8R2-PF | |
|---|---|
DigiKey Part Number | 445-174411-2-ND - Tape & Reel (TR) 445-174411-1-ND - Cut Tape (CT) 445-174411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-1R2N8R2-PF |
Description | FIXED IND 1.2UH 8.2A 8.3 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-1R2N8R2-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.74700 | $17.47 |
| 100 | $1.43720 | $143.72 |
| Unit Price without GST: | $2.13000 |
|---|---|
| Unit Price with GST: | $2.34300 |

