
PC95EL15.5X5.8-Z | |
|---|---|
DigiKey Part Number | 445-180859-ND |
Manufacturer | |
Manufacturer Product Number | PC95EL15.5X5.8-Z |
Description | FERRITE CORE EL 3.68UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core EL Type 0.610" (15.50mm) Length 0.488" (12.40mm) Width Diameter 0.115" (2.92mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | EL | |
Supplier Device Package | EI 15.5 x 5.8 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 3.68 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.6 | |
Effective Length (le) mm | 32.9 | |
Effective Area (Ae) mm² | 19.6 | |
Minimum Core Cross Section (Amin) mm² | 31.9 | |
Effective Magnetic Volume (Ve) mm³ | 646.0 | |
Finish | Uncoated | |
Height | 0.115" (2.92mm) | |
Length | 0.610" (15.50mm) | |
Width | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $1.96000 | $19.60 |
| 25 | $1.67640 | $41.91 |
| 50 | $1.48060 | $74.03 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

