
PC95EIR18/5/12-Z | |
|---|---|
DigiKey Part Number | 445-180875-ND |
Manufacturer | |
Manufacturer Product Number | PC95EIR18/5/12-Z |
Description | FERRITE CORE HER 3.69UH 1SET |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core HER, PLT Type 0.715" (18.15mm) Length 0.472" (12.00mm) Width Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | HER, PLT | |
Supplier Device Package | EI 18 x 5 x 12 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 3.69 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.6 | |
Effective Length (le) mm | 32.8 | |
Effective Area (Ae) mm² | 19.7 | |
Minimum Core Cross Section (Amin) mm² | 28.3 | |
Effective Magnetic Volume (Ve) mm³ | 645.0 | |
Finish | Uncoated | |
Height | 0.197" (5.00mm) | |
Length | 0.715" (18.15mm) | |
Width | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.03700 | $20.37 |
| 25 | $1.74200 | $43.55 |
| 50 | $1.53760 | $76.88 |
| 100 | $1.34810 | $134.81 |
| 400 | $1.00780 | $403.12 |
| 800 | $1.00664 | $805.31 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.23400 |

