
NLV25T-2R2J-EF | |
|---|---|
DigiKey Part Number | 445-16472-2-ND - Tape & Reel (TR) 445-16472-1-ND - Cut Tape (CT) 445-16472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-2R2J-EF |
Description | FIXED IND 2.2UH 200MA 1.55 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 200 mA 1.55Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-2R2J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.55Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.22000 | $2.20 |
| 100 | $0.18120 | $18.12 |
| 1,000 | $0.14898 | $148.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13777 | $275.54 |
| 4,000 | $0.12990 | $519.60 |
| 6,000 | $0.12551 | $753.06 |
| 10,000 | $0.12019 | $1,201.90 |
| 14,000 | $0.11682 | $1,635.48 |
| 20,000 | $0.11335 | $2,267.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

