
MMCB2527G6T-0040A1 SAMPLE WITH TEST BOARD | |
|---|---|
DigiKey Part Number | 445-MMCB2527G6T-0040A1SAMPLEWITHTESTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | MMCB2527G6T-0040A1 SAMPLE WITH TEST BOARD |
Description | EVAL BOARD MMCB2527G6T-0040A1 |
Customer Reference | |
Detailed Description | MMCB2527G6T-0040A1 - Filter 27GHz ~ 27.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Frequency | 27GHz ~ 27.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMCB2527G6T-0040A1 | |
Note | - | |
RF Type | - | |
RF Frequency | 27GHz ~ 27.8GHz | |
Function | Filter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.06000 | $94.06 |
| Unit Price without GST: | $94.06000 |
|---|---|
| Unit Price with GST: | $103.46600 |

