


MLP2016HR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-15727-2-ND - Tape & Reel (TR) 445-15727-1-ND - Cut Tape (CT) 445-15727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016HR47MT0S1 |
Description | FIXED IND 470NH 1.7A 68.75 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.7 A 68.75mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016HR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 68.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.27800 | $2.78 |
| 25 | $0.25680 | $6.42 |
| 50 | $0.24220 | $12.11 |
| 100 | $0.22830 | $22.83 |
| 250 | $0.21124 | $52.81 |
| 500 | $0.19914 | $99.57 |
| 1,000 | $0.18776 | $187.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17446 | $523.38 |
| 6,000 | $0.16451 | $987.06 |
| 9,000 | $0.15896 | $1,430.64 |
| 15,000 | $0.15223 | $2,283.45 |
| 21,000 | $0.14796 | $3,107.16 |
| 30,000 | $0.14357 | $4,307.10 |
| 75,000 | $0.13439 | $10,079.25 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |


