
MHQ1005P8N2GT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P8N2GT000TR-ND - Tape & Reel (TR) 445-MHQ1005P8N2GT000CT-ND - Cut Tape (CT) 445-MHQ1005P8N2GT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P8N2GT000 |
Description | FIXED IND 8.2NH 550MA 160 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P8N2GT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09003 | $900.30 |
| 20,000 | $0.08490 | $1,698.00 |
| 30,000 | $0.08203 | $2,460.90 |
| 50,000 | $0.07857 | $3,928.50 |
| 70,000 | $0.07637 | $5,345.90 |
| 100,000 | $0.07410 | $7,410.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15800 | $1.58 |
| 100 | $0.13050 | $13.05 |
| 1,000 | $0.10732 | $107.32 |
| 5,000 | $0.09361 | $468.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.16500 | $1.65 |
| 100 | $0.13570 | $13.57 |
| 1,000 | $0.11160 | $111.60 |
| 5,000 | $0.09735 | $486.75 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

