
MHQ0603P5N6ST000 | |
|---|---|
DigiKey Part Number | 445-16901-2-ND - Tape & Reel (TR) 445-16901-1-ND - Cut Tape (CT) 445-16901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P5N6ST000 |
Description | FIXED IND 5.6NH 350MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P5N6ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10500 | $1.05 |
| 100 | $0.08670 | $8.67 |
| 1,000 | $0.07123 | $71.23 |
| 5,000 | $0.06213 | $310.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05551 | $832.65 |
| 30,000 | $0.05235 | $1,570.50 |
| 45,000 | $0.05058 | $2,276.10 |
| 75,000 | $0.04844 | $3,633.00 |
| 105,000 | $0.04708 | $4,943.40 |
| 150,000 | $0.04569 | $6,853.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


