
MDF2016BSS420CTD25 | |
|---|---|
DigiKey Part Number | 445-MDF2016BSS420CTD25TR-ND - Tape & Reel (TR) 445-MDF2016BSS420CTD25CT-ND - Cut Tape (CT) 445-MDF2016BSS420CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDF2016BSS420CTD25 |
Description | FERRITE BEAD 42 OHM 0806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 2 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 850mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 2 MHz | |
Current Rating (Max) | 850mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.31000 | $7.75 |
| 50 | $0.29240 | $14.62 |
| 100 | $0.27560 | $27.56 |
| 250 | $0.25496 | $63.74 |
| 500 | $0.24040 | $120.20 |
| 1,000 | $0.22664 | $226.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20057 | $601.71 |
| 6,000 | $0.18913 | $1,134.78 |
| 9,000 | $0.18275 | $1,644.75 |
| 15,000 | $0.17502 | $2,625.30 |
| 21,000 | $0.17012 | $3,572.52 |
| 30,000 | $0.16507 | $4,952.10 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

