Direct
MFR Recommended
Similar
Similar

LGJ7045TC-330M-D | |
|---|---|
DigiKey Part Number | 445-15059-2-ND - Tape & Reel (TR) 445-15059-1-ND - Cut Tape (CT) 445-15059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-330M-D |
Description | FIXED IND 33UH 1.4A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.4 A 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-330M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |





