HF30ACC322513-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 61,702
Unit Price: $0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.09599
Datasheet
31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 1.5A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF30ACC322513-T

DigiKey Part Number
445-172701-2-ND - Tape & Reel (TR)
445-172701-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HF30ACC322513-T
Description
FERRITE BEAD 31 OHM 1210 1LN
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 1.5A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes