
FG28X7S2A104KRT00 | |
|---|---|
DigiKey Part Number | 445-FG28X7S2A104KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28X7S2A104KRT00 |
Description | CAP CER 0.1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7S2A104KRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.33200 | $3.32 |
| 50 | $0.24460 | $12.23 |
| 100 | $0.21770 | $21.77 |
| 500 | $0.17244 | $86.22 |
| 1,000 | $0.15848 | $158.48 |
| 2,500 | $0.14377 | $359.43 |
| 5,000 | $0.13491 | $674.55 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

