
FG28X7R2A103KNT06 | |
|---|---|
DigiKey Part Number | 445-173603-1-ND - Cut Tape (CT) 445-173603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R2A103KNT06 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R2A103KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.16620 | $8.31 |
| 100 | $0.14660 | $14.66 |
| 500 | $0.11368 | $56.84 |
| 1,000 | $0.10352 | $103.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09246 | $184.92 |
| 4,000 | $0.08578 | $343.12 |
| 6,000 | $0.08244 | $494.64 |
| 10,000 | $0.07874 | $787.40 |
| 14,000 | $0.07657 | $1,071.98 |
| 20,000 | $0.07449 | $1,489.80 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

