2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A222JNT06

DigiKey Part Number
445-173536-1-ND - Cut Tape (CT)
445-173536-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A222JNT06
Description
CAP CER 2200PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A222JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.28500$2.85
50$0.20820$10.41
100$0.18460$18.46
500$0.14484$72.42
1,000$0.13256$132.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.11897$237.94
4,000$0.11091$443.64
6,000$0.10687$641.22
10,000$0.10240$1,024.00
14,000$0.09979$1,397.06
20,000$0.09727$1,945.40
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900