
FG28C0G1H4R7CNT06 | |
|---|---|
DigiKey Part Number | 445-173502-1-ND - Cut Tape (CT) 445-173502-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H4R7CNT06 |
Description | CAP CER 4.7PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H4R7CNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19100 | $1.91 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.11980 | $11.98 |
| 500 | $0.09192 | $45.96 |
| 1,000 | $0.08331 | $83.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07406 | $148.12 |
| 4,000 | $0.06841 | $273.64 |
| 6,000 | $0.06559 | $393.54 |
| 10,000 | $0.06246 | $624.60 |
| 14,000 | $0.06063 | $848.82 |
| 20,000 | $0.05887 | $1,177.40 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

