3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2E332JNT06

DigiKey Part Number
445-173338-1-ND - Cut Tape (CT)
445-173338-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2E332JNT06
Description
CAP CER 3300PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2E332JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,096
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36300$3.63
50$0.26780$13.39
100$0.23890$23.89
500$0.18998$94.99
1,000$0.17484$174.84
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.15776$315.52
4,000$0.14783$591.32
6,000$0.14285$857.10
10,000$0.13733$1,373.30
14,000$0.13411$1,877.54
20,000$0.13101$2,620.20
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100