
FA28X7S2A104KRU06 | |
|---|---|
DigiKey Part Number | 445-180809-1-ND - Cut Tape (CT) 445-180809-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7S2A104KRU06 |
Description | CAP CER 0.1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7S2A104KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.41500 | $4.15 |
| 50 | $0.30920 | $15.46 |
| 100 | $0.27650 | $27.65 |
| 500 | $0.22146 | $110.73 |
| 1,000 | $0.20446 | $204.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18504 | $370.08 |
| 4,000 | $0.17386 | $695.44 |
| 6,000 | $0.16827 | $1,009.62 |
| 10,000 | $0.16207 | $1,620.70 |
| 14,000 | $0.15844 | $2,218.16 |
| 20,000 | $0.15496 | $3,099.20 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

