Direct
Parametric Equivalent

FA28C0G2A220JNU06 | |
|---|---|
DigiKey Part Number | 445-180740-1-ND - Cut Tape (CT) 445-180740-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A220JNU06 |
Description | CAP CER 22PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A220JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.27900 | $2.79 |
| 50 | $0.20320 | $10.16 |
| 100 | $0.18000 | $18.00 |
| 500 | $0.14100 | $70.50 |
| 1,000 | $0.12898 | $128.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11570 | $231.40 |
| 4,000 | $0.10780 | $431.20 |
| 6,000 | $0.10385 | $623.10 |
| 10,000 | $0.09947 | $994.70 |
| 14,000 | $0.09691 | $1,356.74 |
| 20,000 | $0.09445 | $1,889.00 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |



