
FA26NP01H473JNU06 | |
|---|---|
DigiKey Part Number | 445-180678-1-ND - Cut Tape (CT) 445-180678-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP01H473JNU06 |
Description | CAP CER 0.047UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP01H473JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $0.90000 | $9.00 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.63500 | $63.50 |
| 500 | $0.52984 | $264.92 |
| 1,000 | $0.49733 | $497.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45714 | $914.28 |
| 4,000 | $0.43574 | $1,742.96 |
| 6,000 | $0.42503 | $2,550.18 |
| 10,000 | $0.41315 | $4,131.50 |
| 14,000 | $0.40620 | $5,686.80 |
| 20,000 | $0.39952 | $7,990.40 |
| Unit Price without GST: | $1.41000 |
|---|---|
| Unit Price with GST: | $1.55100 |

