
FA24X7S2A474KRU06 | |
|---|---|
DigiKey Part Number | 445-180649-1-ND - Cut Tape (CT) 445-180649-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7S2A474KRU06 |
Description | CAP CER 0.47UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7S2A474KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.65700 | $6.57 |
| 50 | $0.50100 | $25.05 |
| 100 | $0.45290 | $45.29 |
| 500 | $0.37168 | $185.84 |
| 1,000 | $0.34658 | $346.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31661 | $633.22 |
| 4,000 | $0.30011 | $1,200.44 |
| 6,000 | $0.29183 | $1,750.98 |
| 10,000 | $0.28267 | $2,826.70 |
| 14,000 | $0.27731 | $3,882.34 |
| 20,000 | $0.27216 | $5,443.20 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

