FA22X7R1E156MRU06 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 383
Unit Price: $2.61000
Datasheet
15 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R1E156MRU06

DigiKey Part Number
445-180602-1-ND - Cut Tape (CT)
445-180602-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22X7R1E156MRU06
Description
CAP CER 15UF 25V X7R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R1E156MRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.68000$2.68
10$1.78900$17.89
50$1.43740$71.87
100$1.32870$132.87
500$1.14506$572.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.05713$1,057.13
2,000$1.01167$2,023.34
3,000$0.98890$2,966.70
5,000$0.96365$4,818.25
7,000$0.94889$6,642.23
10,000$0.93469$9,346.90
Manufacturers Standard Package
Unit Price without GST:$2.68000
Unit Price with GST:$2.94800