
FA18C0G1H561JNU00 | |
|---|---|
DigiKey Part Number | 445-181103-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H561JNU00 |
Description | CAP CER 560PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H561JNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25200 | $2.52 |
| 50 | $0.18320 | $9.16 |
| 100 | $0.16210 | $16.21 |
| 500 | $0.12652 | $63.26 |
| 1,000 | $0.11558 | $115.58 |
| 2,500 | $0.10404 | $260.10 |
| 5,000 | $0.09709 | $485.45 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.46200 |

