
DPX255925DT-5045F3 | |
|---|---|
DigiKey Part Number | 445-DPX255925DT-5045F3TR-ND - Tape & Reel (TR) 445-DPX255925DT-5045F3CT-ND - Cut Tape (CT) 445-DPX255925DT-5045F3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX255925DT-5045F3 |
Description | MULTILAYER DIPLEXER FOR LTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 617MHz ~ 2.69GHz / 3.3GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 28.00dB / 32.00dB | |
High Band Attenuation (min / max dB) | 30.00dB / 33.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.56900 | $5.69 |
| 25 | $0.52480 | $13.12 |
| 50 | $0.49320 | $24.66 |
| 100 | $0.46370 | $46.37 |
| 250 | $0.42764 | $106.91 |
| 500 | $0.40226 | $201.13 |
| 1,000 | $0.37839 | $378.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34576 | $691.52 |
| 4,000 | $0.32525 | $1,301.00 |
| 6,000 | $0.31382 | $1,882.92 |
| 10,000 | $0.29998 | $2,999.80 |
| 14,000 | $0.29120 | $4,076.80 |
| 20,000 | $0.28217 | $5,643.40 |
| Unit Price without GST: | $0.70000 |
|---|---|
| Unit Price with GST: | $0.77000 |

