
DPX205850DT-4155A1 | |
|---|---|
DigiKey Part Number | 445-175632-2-ND - Tape & Reel (TR) 445-175632-1-ND - Cut Tape (CT) 445-175632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-4155A1 |
Description | RF DIPLEXER 1345MZ/4.125GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 700MHz ~ 1.99GHz / 2.4GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX205850DT-4155A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 700MHz ~ 1.99GHz / 2.4GHz ~ 5.85GHz | |
High Band Attenuation (min / max dB) | 15.00dB / 21.00dB | |
Return Loss (Low Band / High Band) | 9.54dB / 9.54dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.95100 | $9.51 |
| 25 | $0.89640 | $22.41 |
| 100 | $0.82070 | $82.07 |
| 250 | $0.77540 | $193.85 |
| 500 | $0.74332 | $371.66 |
| 1,000 | $0.71305 | $713.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.68448 | $1,368.96 |
| 4,000 | $0.65754 | $2,630.16 |
| 6,000 | $0.64250 | $3,855.00 |
| 10,000 | $0.62429 | $6,242.90 |
| 14,000 | $0.61271 | $8,577.94 |
| 20,000 | $0.60081 | $12,016.20 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

