
DPX105850DT-6018A1 | |
|---|---|
DigiKey Part Number | 445-181438-2-ND - Tape & Reel (TR) 445-181438-1-ND - Cut Tape (CT) 445-181438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX105850DT-6018A1 |
Description | MULTILAYER DIPLEXER FOR 2400 - 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX105850DT-6018A1 Models |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 17.00dB / 33.00dB |
Series | High Band Attenuation (min / max dB) 25.00dB / 32.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0402 (1005 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.33900 | $3.39 |
| 25 | $0.31200 | $7.80 |
| 50 | $0.29360 | $14.68 |
| 100 | $0.27610 | $27.61 |
| 250 | $0.25452 | $63.63 |
| 500 | $0.23940 | $119.70 |
| 1,000 | $0.22517 | $225.17 |
| 5,000 | $0.19536 | $976.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17852 | $1,785.20 |
| 20,000 | $0.16792 | $3,358.40 |
| 30,000 | $0.16202 | $4,860.60 |
| 50,000 | $0.15487 | $7,743.50 |
| 70,000 | $0.15033 | $10,523.10 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.46200 |

