
CU9126A3L-117TIS0 | |
|---|---|
DigiKey Part Number | CU9126A3L-117TIS0-ND |
Manufacturer | |
Manufacturer Product Number | CU9126A3L-117TIS0 |
Description | RF CURCULATOR |
Customer Reference | |
Detailed Description | RF IC 11GHz ~ 12.5GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Frequency | 11GHz ~ 12.5GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - |

