
CU452A1F-2600-1TE5 | |
|---|---|
DigiKey Part Number | CU452A1F-2600-1TE5-ND |
Manufacturer | |
Manufacturer Product Number | CU452A1F-2600-1TE5 |
Description | RF CURCULATOR |
Customer Reference | |
Detailed Description | RF IC 6-SMD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |

