
CNA5L1X7R1H225K160AE | |
|---|---|
DigiKey Part Number | 445-181406-2-ND - Tape & Reel (TR) 445-181406-1-ND - Cut Tape (CT) 445-181406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA5L1X7R1H225K160AE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA5L1X7R1H225K160AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.93600 | $9.36 |
| 50 | $0.72720 | $36.36 |
| 100 | $0.66290 | $66.29 |
| 500 | $0.55422 | $277.11 |
| 1,000 | $0.52062 | $520.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47890 | $957.80 |
| 4,000 | $0.45678 | $1,827.12 |
| 6,000 | $0.44571 | $2,674.26 |
| 10,000 | $0.43343 | $4,334.30 |
| 14,000 | $0.42625 | $5,967.50 |
| 20,000 | $0.41935 | $8,387.00 |
| Unit Price without GST: | $1.47000 |
|---|---|
| Unit Price with GST: | $1.61700 |

