Parametric Equivalent


CKG57NX7T2J684M500JH | |
|---|---|
DigiKey Part Number | 445-10516-2-ND - Tape & Reel (TR) 445-10516-1-ND - Cut Tape (CT) 445-10516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57NX7T2J684M500JH |
Description | CAP CER 0.68UF 630V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57NX7T2J684M500JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.73000 | $6.73 |
| 10 | $4.82200 | $48.22 |
| 50 | $4.06160 | $203.08 |
| 100 | $3.82650 | $382.65 |
| 500 | $3.42858 | $1,714.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.21089 | $3,210.89 |
| 2,000 | $3.11229 | $6,224.58 |
| 3,000 | $3.06286 | $9,188.58 |
| Unit Price without GST: | $6.73000 |
|---|---|
| Unit Price with GST: | $7.40300 |


