15 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead

CKG57KX7S2A156M335JH

DigiKey Part Number
445-10469-2-ND - Tape & Reel (TR)
445-10469-1-ND - Cut Tape (CT)
445-10469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7S2A156M335JH
Description
CAP CER 15UF 100V X7S SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7S2A156M335JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,267
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.56000$6.56
10$4.68300$46.83
50$3.93720$196.86
100$3.70650$370.65
500$3.31600$1,658.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.10379$3,103.79
2,000$3.00703$6,014.06
3,000$2.95855$8,875.65
5,000$2.90480$14,524.00
Manufacturers Standard Package
Unit Price without GST:$6.56000
Unit Price with GST:$7.21600