CKG45KX7T2E105K290JH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 5,088
Unit Price: $2.48000
Datasheet

Similar


TDK
In Stock: 623
Unit Price: $5.54000
Datasheet

Similar


TDK
In Stock: 1,026
Unit Price: $7.07000
Datasheet
1 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead

CKG45KX7T2E105K290JH

DigiKey Part Number
445-10386-2-ND - Tape & Reel (TR)
445-10386-1-ND - Cut Tape (CT)
445-10386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG45KX7T2E105K290JH
Description
CAP CER 1UF 250V X7T SMD
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG45KX7T2E105K290JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes