
CKCM25X7R1E103M060AA | |
|---|---|
DigiKey Part Number | CKCM25X7R1E103M060AA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCM25X7R1E103M060AA |
Description | CAP ARRAY 10000PF 25V X7R 0504 |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 2 Array 25 V X7R 0504 (1410 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | 0405 (1012 Metric) | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |

