
CK45-B3AD471KYNNA | |
|---|---|
DigiKey Part Number | 445-181034-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3AD471KYNNA |
Description | CAP CER 470PF 1KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3AD471KYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31700 | $3.17 |
| 50 | $0.23300 | $11.65 |
| 100 | $0.20730 | $20.73 |
| 500 | $0.16398 | $81.99 |
| 1,000 | $0.15061 | $150.61 |
| 3,000 | $0.13410 | $402.30 |
| 5,000 | $0.12801 | $640.05 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

