

CGJ5L3X7R1E335K160AB | |
|---|---|
DigiKey Part Number | 445-13377-2-ND - Tape & Reel (TR) 445-13377-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7R1E335K160AB |
Description | CAP CER 3.3UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L3X7R1E335K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.25100 | $12.51 |
| 50 | $0.98860 | $49.43 |
| 100 | $0.90740 | $90.74 |
| 500 | $0.77046 | $385.23 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

