0.033 µF ±10% 500V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 500V Ceramic Capacitor X7T 1206 (3216 Metric)

CGJ5H4X7T2H333K115AA

DigiKey Part Number
445-9280-2-ND - Tape & Reel (TR)
445-9280-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ5H4X7T2H333K115AA
Description
CAP CER 0.033UF 500V X7T 1206
Customer Reference
Detailed Description
0.033 µF ±10% 500V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ5H4X7T2H333K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L4X7R2J333K160AATDK3,029445-5861-1-ND$0.58000MFR Recommended
CGJ5L4X7R2H333K160AATDK5,291445-9248-1-ND$1.05000Upgrade
CC1206KKX7RBBB333YAGEO948311-1969-1-ND$0.66000Similar
In-Stock: 1,098
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.67300$6.73
100$0.46800$46.80
1,000$0.35098$350.98
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500