

CGB2T1X5R0G474M022BC | |
|---|---|
DigiKey Part Number | 445-13215-2-ND - Tape & Reel (TR) 445-13215-1-ND - Cut Tape (CT) 445-13215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2T1X5R0G474M022BC |
Description | CAP CER 0.47UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2T1X5R0G474M022BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12274 | $1,227.40 |
| 20,000 | $0.11690 | $2,338.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.33800 | $3.38 |
| 50 | $0.24400 | $12.20 |
| 100 | $0.21490 | $21.49 |
| 500 | $0.16522 | $82.61 |
| 1,000 | $0.14978 | $149.78 |
| 2,500 | $0.13337 | $333.42 |
| 5,000 | $0.12341 | $617.05 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |

