
CGA9P3X7R1H226M250KB | |
|---|---|
DigiKey Part Number | 445-181650-2-ND - Tape & Reel (TR) 445-181650-1-ND - Cut Tape (CT) 445-181650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P3X7R1H226M250KB |
Description | CAP 2220 X7R 50V 22UF 20% 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P3X7R1H226M250KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.30000 | $14.30 |
| 10 | $10.83700 | $108.37 |
| 50 | $9.45540 | $472.77 |
| 100 | $9.03800 | $903.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.46980 | $4,234.90 |
| 1,000 | $8.24102 | $8,241.02 |
| 1,500 | $8.19376 | $12,290.64 |
| Unit Price without GST: | $14.30000 |
|---|---|
| Unit Price with GST: | $15.73000 |

